
TPS2543QRTERQ1 | |
|---|---|
DigiKey Part Number | TPS2543QRTERQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2543QRTERQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2543QRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91401 € | 5.742,03 € |
| Unit Price without VAT: | 1,91401 € |
|---|---|
| Unit Price with VAT: | 2,37337 € |



