
TPS2546RTET | |
|---|---|
DigiKey Part Number | 296-46468-2-ND - Tape & Reel (TR) 296-46468-1-ND - Cut Tape (CT) 296-46468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2546RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2546RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86520 € | 21,63 € |
| 100 | 0,76850 € | 76,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72236 € | 180,59 € |
| 500 | 0,69452 € | 347,26 € |
| 750 | 0,68057 € | 510,43 € |
| 1.250 | 0,66514 € | 831,42 € |
| 1.750 | 0,65611 € | 1.148,19 € |
| 2.500 | 0,64742 € | 1.618,55 € |
| 6.250 | 0,62873 € | 3.929,56 € |
| 12.500 | 0,61746 € | 7.718,25 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

