
TPS2544RTET | |
|---|---|
DigiKey Part Number | 296-50072-2-ND - Tape & Reel (TR) 296-50072-1-ND - Cut Tape (CT) 296-50072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2544RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2544RTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,81600 € | 20,40 € |
| 100 | 0,72400 € | 72,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68008 € | 170,02 € |
| 500 | 0,65364 € | 326,82 € |
| 750 | 0,64037 € | 480,28 € |
| 1.250 | 0,62570 € | 782,12 € |
| 1.750 | 0,61710 € | 1.079,92 € |
| 2.500 | 0,60885 € | 1.522,12 € |
| 6.250 | 0,59107 € | 3.694,19 € |
| 12.500 | 0,58036 € | 7.254,50 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,53760 € |




