
TPS2543QRTETQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2543QRTETQ1TR-ND - Tape & Reel (TR) 296-TPS2543QRTETQ1CT-ND - Cut Tape (CT) 296-TPS2543QRTETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2543QRTETQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2543QRTETQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,80000 € | 70,00 € |
| 100 | 2,53600 € | 253,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53580 € | 383,95 € |
| 500 | 1,48366 € | 741,83 € |
| 750 | 1,45752 € | 1.093,14 € |
| 1.250 | 1,42858 € | 1.785,72 € |
| 1.750 | 1,41166 € | 2.470,40 € |
| 2.500 | 1,39538 € | 3.488,45 € |
| 6.250 | 1,36035 € | 8.502,19 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,96000 € |


