



2420268-1 | |
|---|---|
DigiKey Part Number | 17-2420268-1TR-ND - Tape & Reel (TR) 17-2420268-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2420268-1 |
Description | SOCKET CONTACT OF HCI 4.0MM PITC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2420268-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,16090 € | 16,09 € |
| 250 | 0,15080 € | 37,70 € |
| 500 | 0,14358 € | 71,79 € |
| 1.000 | 0,13671 € | 136,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 0,12140 € | 315,64 € |
| 5.200 | 0,11560 € | 601,12 € |
| 7.800 | 0,11234 € | 876,25 € |
| 13.000 | 0,10836 € | 1.408,68 € |
| 18.200 | 0,10582 € | 1.925,92 € |
| 26.000 | 0,10319 € | 2.682,94 € |
| 65.000 | 0,09674 € | 6.288,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |







