
1-2408780-2 | |
|---|---|
DigiKey Part Number | 17-1-2408780-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2408780-2 |
Description | PLUG HSG 2P RED HCI 6.2 PITCH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2408780-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.244" (6.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,19000 € | 19,00 € |
| 350 | 0,17391 € | 60,87 € |
| 700 | 0,16560 € | 115,92 € |
| 1.050 | 0,16092 € | 168,97 € |
| 2.800 | 0,15016 € | 420,45 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

