Socket Contact Tin 14-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 14-20 AWG Crimp Stamped
2408840-5
2408840-5

2408840-5

DigiKey Part Number
17-2408840-5TR-ND - Tape & Reel (TR)
17-2408840-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2408840-5
Description
SOCKET CONTACT OF HCI 6.2MM PITC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2408840-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20600 €2,06 €
250,19320 €4,83 €
500,18380 €9,19 €
1000,17500 €17,50 €
2500,16404 €41,01 €
5000,15620 €78,10 €
1.0000,14873 €148,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14163 €283,26 €
4.0000,13486 €539,44 €
6.0000,13106 €786,36 €
10.0000,12642 €1.264,20 €
14.0000,12345 €1.728,30 €
20.0000,12039 €2.407,80 €
50.0000,11285 €5.642,50 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €