2 Rectangular Connectors - Housings Receptacle Red 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2408818-2

DigiKey Part Number
17-6-2408818-2-ND
Manufacturer
Manufacturer Product Number
6-2408818-2
Description
REC HSG 2P RED HCI 6.2 PITCH WIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Red 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2408818-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.244" (6.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Red
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.638
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23400 €2,34 €
250,21960 €5,49 €
500,20920 €10,46 €
1000,19910 €19,91 €
3000,18427 €55,28 €
6000,17545 €105,27 €
1.2000,16707 €200,48 €
2.7000,15776 €425,95 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €