SMF17A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09115 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05038 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.705
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16.200
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19.975
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.677
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13298 €
Datasheet
SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

SMF17A

DigiKey Part Number
1801-SMF17ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF17A
Description
TVS DIODE 17VWM 27.6VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,05038 €1.007,60 €
30.0000,04825 €1.447,50 €
50.0000,04585 €2.292,50 €
70.0000,04544 €3.180,80 €
Unit Price without VAT:0,05038 €
Unit Price with VAT:0,06247 €