Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMF17AH | |
|---|---|
DigiKey Part Number | 1801-SMF17AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF17AH |
Description | TVS DIODE 17VWM 27.6VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 7.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF17AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05038 € | 1.007,60 € |
| 30.000 | 0,04825 € | 1.447,50 € |
| 50.000 | 0,04585 € | 2.292,50 € |
| 70.000 | 0,04544 € | 3.180,80 € |
| Unit Price without VAT: | 0,05038 € |
|---|---|
| Unit Price with VAT: | 0,06247 € |



