Direct
Parametric Equivalent
Similar

PTVS17VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1396-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS17VS1UTR,115 |
Description | TVS DIODE 17VWM 27.6VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13298 € | 398,94 € |
| 6.000 | 0,12109 € | 726,54 € |
| Unit Price without VAT: | 0,13298 € |
|---|---|
| Unit Price with VAT: | 0,16490 € |




