


SMF4L17A | |
|---|---|
DigiKey Part Number | 1801-SMF4L17ATR-ND - Tape & Reel (TR) 1801-SMF4L17ACT-ND - Cut Tape (CT) 1801-SMF4L17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L17A |
Description | TVS DIODE 17VWM 27.6VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14690 € | 14,69 € |
| 500 | 0,10968 € | 54,84 € |
| 1.000 | 0,09768 € | 97,68 € |
| 2.000 | 0,08757 € | 175,14 € |
| 5.000 | 0,07659 € | 382,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06981 € | 698,10 € |
| 20.000 | 0,06410 € | 1.282,00 € |
| 30.000 | 0,06119 € | 1.835,70 € |
| 50.000 | 0,05792 € | 2.896,00 € |
| 70.000 | 0,05599 € | 3.919,30 € |
| 100.000 | 0,05465 € | 5.465,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |


