



LUS001ST | |
|---|---|
DigiKey Part Number  | SC1545-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LUS001ST  | 
Description  | SWITCH PUSH SPST-NO 0.25A 28V  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | Off-Mom  | |
Current Rating (Amps)  | 250mA (DC)  | |
Voltage Rating - DC  | 28 V  | |
Actuator Type  | Plunger for Cap  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | -  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Termination Style  | Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Panel Cutout Dimensions  | Square - 15.70mm x 15.70mm  | |
Operating Temperature  | -  | |
Mechanical Life  | -  | |
Electrical Life  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,01000 € | 13,01 € | 
| 10 | 11,22400 € | 112,24 € | 
| 25 | 10,58240 € | 264,56 € | 
| 50 | 10,12100 € | 506,05 € | 
| 100 | 9,67900 € | 967,90 € | 
| 300 | 9,01610 € | 2.704,83 € | 
| 500 | 8,72290 € | 4.361,45 € | 
| 1.000 | 8,33956 € | 8.339,56 € | 
| Unit Price without VAT: | 13,01000 € | 
|---|---|
| Unit Price with VAT: | 16,13240 € | 




