
P23493 | |
|---|---|
DigiKey Part Number | SC1526-ND |
Manufacturer | |
Manufacturer Product Number | P23493 |
Description | CAP PUSHBUTTON SQUARE GREEN |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | Green | |
Illumination | Illumination Optional | |
For Use With/Related Products | US Series | |
Mounting Type | Snap Fit | |
Size | 12.70mm L x 12.70mm W x 5.20mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |



