
P23495 | |
|---|---|
DigiKey Part Number | SC1527-ND |
Manufacturer | |
Manufacturer Product Number | P23495 |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Concave | |
Color | White | |
Illumination | Illumination Optional | |
For Use With/Related Products | US Series | |
Mounting Type | Snap Fit | |
Size | 12.70mm L x 12.70mm W x 5.20mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,70600 € | 17,06 € |
| 25 | 1,64000 € | 41,00 € |
| 50 | 1,59220 € | 79,61 € |
| 100 | 1,54540 € | 154,54 € |
| 250 | 1,48556 € | 371,39 € |
| 500 | 1,44186 € | 720,93 € |
| 1.000 | 1,39942 € | 1.399,42 € |
| 5.000 | 1,30561 € | 6.528,05 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |



