
P23491 | |
|---|---|
DigiKey Part Number  | SC1530-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P23491  | 
Description  | CAP PUSHBUTTON SQUARE RED  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Square, Concave Pushbutton Switch Cap Red Snap Fit  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Switchcraft Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Switch Type  | Pushbutton  | |
Shape  | Square, Concave  | |
Color  | Red  | |
Illumination  | Illumination Optional  | |
For Use With/Related Products  | US Series  | |
Mounting Type  | Snap Fit  | |
Size  | 12.70mm L x 12.70mm W x 5.20mm H  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,16000 € | 2,16 € | 
| 10 | 1,95800 € | 19,58 € | 
| 25 | 1,88200 € | 47,05 € | 
| 50 | 1,82680 € | 91,34 € | 
| 100 | 1,77310 € | 177,31 € | 
| 250 | 1,70444 € | 426,11 € | 
| 500 | 1,65430 € | 827,15 € | 
| 1.000 | 1,60562 € | 1.605,62 € | 
| 5.000 | 1,49798 € | 7.489,90 € | 
| Unit Price without VAT: | 2,16000 € | 
|---|---|
| Unit Price with VAT: | 2,67840 € | 



