BZX84W-C33-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02628 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03192 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 29.900
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 92.700
Unit Price: 0,03061 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02473 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 60.000
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 99.000
Unit Price: 0,02403 €
Datasheet
Zener Diode 33 V 275 mW ±6.06% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 275 mW ±6.06% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C33-QF

DigiKey Part Number
1727-BZX84W-C33-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C33-QF
Description
DIODE ZENER 33V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 275 mW ±6.06% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.06%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02021 €202,10 €
20.0000,01816 €363,20 €
30.0000,01711 €513,30 €
50.0000,01593 €796,50 €
70.0000,01523 €1.066,10 €
100.0000,01455 €1.455,00 €
250.0000,01306 €3.265,00 €
500.0000,01214 €6.070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02021 €
Unit Price with VAT:0,02506 €