Zener Diode 33 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C33F

DigiKey Part Number
1727-8300-2-ND - Tape & Reel (TR)
1727-8300-1-ND - Cut Tape (CT)
1727-8300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C33F
Description
DIODE ZENER 33V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 60.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01962 €196,20 €
20.0000,01762 €352,40 €
30.0000,01660 €498,00 €
50.0000,01545 €772,50 €
70.0000,01477 €1.033,90 €
100.0000,01411 €1.411,00 €
250.0000,01266 €3.165,00 €
500.0000,01176 €5.880,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €

Other Suppliers on DigiKey

60.000In Stock
Ships from Rochester Electronics, LLC