


BZX84W-B33F | |
|---|---|
DigiKey Part Number | 1727-8263-2-ND - Tape & Reel (TR) 1727-8263-1-ND - Cut Tape (CT) 1727-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B33F |
Description | DIODE ZENER 33V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02517 € | 251,70 € |
| 20.000 | 0,02270 € | 454,00 € |
| 30.000 | 0,02144 € | 643,20 € |
| 50.000 | 0,02002 € | 1.001,00 € |
| 70.000 | 0,01918 € | 1.342,60 € |
| 100.000 | 0,01837 € | 1.837,00 € |
| 250.000 | 0,01658 € | 4.145,00 € |
| 500.000 | 0,01549 € | 7.745,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

