


BZX84W-C33X | |
|---|---|
DigiKey Part Number | BZX84W-C33X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C33X |
Description | DIODE ZENER 33V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02403 € | 72,09 € |
| 6.000 | 0,02134 € | 128,04 € |
| 9.000 | 0,01996 € | 179,64 € |
| 15.000 | 0,01841 € | 276,15 € |
| 21.000 | 0,01749 € | 367,29 € |
| 30.000 | 0,01660 € | 498,00 € |
| 75.000 | 0,01464 € | 1.098,00 € |
| 150.000 | 0,01342 € | 2.013,00 € |
| 300.000 | 0,01240 € | 3.720,00 € |
| Unit Price without VAT: | 0,02403 € |
|---|---|
| Unit Price with VAT: | 0,02980 € |

