



0430300002-06-W4-D | |
|---|---|
DigiKey Part Number | 0430300002-06-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-06-W4-D |
Description | 6" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,28700 € | 12,87 € |
| 30 | 1,13933 € | 34,18 € |
| 50 | 1,08040 € | 54,02 € |
| 100 | 1,00820 € | 100,82 € |
| 250 | 0,92580 € | 231,45 € |
| 500 | 0,87192 € | 435,96 € |
| 1.000 | 0,82446 € | 824,46 € |
| 2.500 | 0,77031 € | 1.925,78 € |
| 5.000 | 0,73501 € | 3.675,05 € |
| Unit Price without VAT: | 1,28700 € |
|---|---|
| Unit Price with VAT: | 1,59588 € |











