



0430300002-02-W4-D | |
|---|---|
DigiKey Part Number | 0430300002-02-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-02-W4-D |
Description | 2" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,22900 € | 12,29 € |
| 30 | 1,08833 € | 32,65 € |
| 50 | 1,03180 € | 51,59 € |
| 100 | 0,96270 € | 96,27 € |
| 250 | 0,88364 € | 220,91 € |
| 500 | 0,83198 € | 415,99 € |
| 1.000 | 0,78645 € | 786,45 € |
| 2.500 | 0,73450 € | 1.836,25 € |
| 5.000 | 0,70063 € | 3.503,15 € |
| Unit Price without VAT: | 1,22900 € |
|---|---|
| Unit Price with VAT: | 1,52396 € |











