



| 0430300002-04-W4-D | |
|---|---|
| DigiKey Part Number | 0430300002-04-W4-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0430300002-04-W4-D | 
| Description | 4" PRE-CRIMP A2015W WHITE | 
| Customer Reference | |
| Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 4.00" (101.60mm) | |
| Wire Gauge | 24 AWG | |
| Contact Finish | Gold | |
| Color | White | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 1,25800 € | 12,58 € | 
| 30 | 1,11433 € | 33,43 € | 
| 50 | 1,05620 € | 52,81 € | 
| 100 | 0,98550 € | 98,55 € | 
| 250 | 0,90472 € | 226,18 € | 
| 500 | 0,85196 € | 425,98 € | 
| 1.000 | 0,80547 € | 805,47 € | 
| 2.500 | 0,75241 € | 1.881,03 € | 
| 5.000 | 0,71783 € | 3.589,15 € | 
| Unit Price without VAT: | 1,25800 € | 
|---|---|
| Unit Price with VAT: | 1,55992 € | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece