



0430300002-03-W4-D | |
|---|---|
DigiKey Part Number | 0430300002-03-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-03-W4-D |
Description | 3" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,24400 € | 12,44 € |
| 30 | 1,10133 € | 33,04 € |
| 50 | 1,04400 € | 52,20 € |
| 100 | 0,97410 € | 97,41 € |
| 250 | 0,89420 € | 223,55 € |
| 500 | 0,84198 € | 420,99 € |
| 1.000 | 0,79596 € | 795,96 € |
| 2.500 | 0,74346 € | 1.858,65 € |
| 5.000 | 0,70923 € | 3.546,15 € |
| Unit Price without VAT: | 1,24400 € |
|---|---|
| Unit Price with VAT: | 1,54256 € |











