
H2ABG-10108-S4 | |
---|---|
DigiKey Part Number | H2ABG-10108-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-S4 |
Description | JUMPER-H1503TR/A2015S/H1501TR 8" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,64400 € | 6,44 € |
30 | 0,58400 € | 17,52 € |
50 | 0,55800 € | 27,90 € |
100 | 0,52470 € | 52,47 € |
250 | 0,48376 € | 120,94 € |
500 | 0,45490 € | 227,45 € |
1.000 | 0,42779 € | 427,79 € |
2.500 | 0,39443 € | 986,08 € |
5.000 | 0,37094 € | 1.854,70 € |
Unit Price without VAT: | 0,64400 € |
---|---|
Unit Price with VAT: | 0,79856 € |









