
H2ABG-10105-S4 | |
---|---|
DigiKey Part Number | H2ABG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-S4 |
Description | JUMPER-H1503TR/A2015S/H1501TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,62100 € | 6,21 € |
30 | 0,56333 € | 16,90 € |
50 | 0,53840 € | 26,92 € |
100 | 0,50630 € | 50,63 € |
250 | 0,46672 € | 116,68 € |
500 | 0,43888 € | 219,44 € |
1.000 | 0,41273 € | 412,73 € |
2.500 | 0,38054 € | 951,35 € |
5.000 | 0,35788 € | 1.789,40 € |
Unit Price without VAT: | 0,62100 € |
---|---|
Unit Price with VAT: | 0,77004 € |









