
H2ABG-10103-S4 | |
---|---|
DigiKey Part Number | H2ABG-10103-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-S4 |
Description | JUMPER-H1503TR/A2015S/H1501TR 3" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,60600 € | 6,06 € |
30 | 0,54967 € | 16,49 € |
50 | 0,52540 € | 26,27 € |
100 | 0,49390 € | 49,39 € |
250 | 0,45532 € | 113,83 € |
500 | 0,42818 € | 214,09 € |
1.000 | 0,40265 € | 402,65 € |
2.500 | 0,37124 € | 928,10 € |
5.000 | 0,34914 € | 1.745,70 € |
Unit Price without VAT: | 0,60600 € |
---|---|
Unit Price with VAT: | 0,75144 € |









