
H2ABG-10104-S4 | |
---|---|
DigiKey Part Number | H2ABG-10104-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-S4 |
Description | JUMPER-H1503TR/A2015S/H1501TR 4" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,61300 € | 6,13 € |
30 | 0,55633 € | 16,69 € |
50 | 0,53180 € | 26,59 € |
100 | 0,50010 € | 50,01 € |
250 | 0,46100 € | 115,25 € |
500 | 0,43354 € | 216,77 € |
1.000 | 0,40770 € | 407,70 € |
2.500 | 0,37590 € | 939,75 € |
5.000 | 0,35351 € | 1.767,55 € |
Unit Price without VAT: | 0,61300 € |
---|---|
Unit Price with VAT: | 0,76012 € |









