


FCRC-26C | |
|---|---|
DigiKey Part Number | RPC3951-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-26C |
Description | CBL CLIP FLAT NAT ADH FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive, Fastener |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-26C Models |
Category | Mounting Type Adhesive, Fastener |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 3.860" (98.04mm) |
Part Status Active | Width 0.630" (16.00mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Cover, Locking | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89100 € | 8,91 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,79460 € | 39,73 € |
| 100 | 0,75670 € | 75,67 € |
| 300 | 0,70023 € | 210,07 € |
| 500 | 0,67542 € | 337,71 € |
| 1.000 | 0,64318 € | 643,18 € |
| 2.500 | 0,60292 € | 1.507,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |



