


FCRC-26B-4 | |
|---|---|
DigiKey Part Number | FCRC-26B-4-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-26B-4 |
Description | CBL CLIP FLAT NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Fastener 3.240" (82.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-26B-4 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.660" (92.96mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Base | Material Flammability Rating UL94 V-2 |
Opening Size 3.240" (82.30mm) | Screw Size #12 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,17360 € | 29,34 € |
| 50 | 1,11740 € | 55,87 € |
| 100 | 1,06410 € | 106,41 € |
| 300 | 0,98463 € | 295,39 € |
| 500 | 0,94978 € | 474,89 € |
| 1.000 | 0,90443 € | 904,43 € |
| 2.500 | 0,84783 € | 2.119,57 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,82280 € |




