


FCRC-26B-6 | |
|---|---|
DigiKey Part Number | RPC3949-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-26B-6 |
Description | CBL CLIP FLAT NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Fastener 3.240" (82.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-26B-6 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.660" (92.96mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.825" (20.96mm) |
Type Clip, Flat | Panel Hole Size 0.218" (5.54mm) |
Type Attributes Base | Material Flammability Rating UL94 V-2 |
Opening Size 3.240" (82.30mm) | Screw Size #12 (M5) |
Mounting Type Fastener | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07090 € | 107,09 € |
| Unit Price without VAT: | 1,07090 € |
|---|---|
| Unit Price with VAT: | 1,32792 € |


