


FCRC-26B-4A-RT | |
|---|---|
DigiKey Part Number | FCRC-26B-4A-RT-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-26B-4A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 3.240" (82.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-26B-4A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 3.660" (92.96mm) |
Packaging Bulk | Width 0.625" (15.88mm) |
Part Status Active | Height 0.575" (14.60mm) |
Type Clip, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Base | Adhesive Acrylic Based (RMS-15) |
Opening Size 3.240" (82.30mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70300 € | 17,03 € |
| 25 | 1,59640 € | 39,91 € |
| 50 | 1,52000 € | 76,00 € |
| 100 | 1,44730 € | 144,73 € |
| 300 | 1,33927 € | 401,78 € |
| 500 | 1,29186 € | 645,93 € |
| 1.000 | 1,23020 € | 1.230,20 € |
| 2.500 | 1,15322 € | 2.883,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,48000 € |


