


470091YY GE432 | |
|---|---|
DigiKey Part Number | 470091YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470091YY GE432 |
Description | CABLE 9COND 17AWG GRAY 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,98000 € | 29,98 € |
| 2 | 28,55000 € | 57,10 € |
| 3 | 27,73333 € | 83,20 € |
| 5 | 26,74000 € | 133,70 € |
| 7 | 26,10143 € | 182,71 € |
| 10 | 25,43900 € | 254,39 € |
| 25 | 23,80080 € | 595,02 € |
| 50 | 22,62040 € | 1.131,02 € |
| 100 | 21,48750 € | 2.148,75 € |
| Unit Price without VAT: | 29,98000 € |
|---|---|
| Unit Price with VAT: | 37,17520 € |






