


470091YY GE033 | |
|---|---|
DigiKey Part Number  | 470091YYGE033-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 470091YY GE033  | 
Description  | CABLE 9COND 17AWG GRAY 100M  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 9  | |
Wire Gauge  | ||
Conductor Strand  | 30/0.0079"  | |
Conductor Material  | Copper, Bare  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.396" (10.06mm)  | |
Shield Type  | -  | |
Length  | 328.1' (100.0m)  | |
Jacket Color  | Gray  | |
Ratings  | -  | |
Features  | Chemical Resistant, Oil Resistant, UV Resistant  | |
Voltage  | 300 V  | |
Operating Temperature  | -40°C ~ 80°C  | |
Usage  | Industrial  | |
Jacket (Insulation) Thickness  | 0.0394" (1.001mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | -  | |
Shield Coverage  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 187,56000 € | 187,56 € | 
| 2 | 178,37500 € | 356,75 € | 
| 3 | 173,17667 € | 519,53 € | 
| 5 | 166,80200 € | 834,01 € | 
| 7 | 162,71000 € | 1.138,97 € | 
| 10 | 158,45900 € | 1.584,59 € | 
| 25 | 151,32760 € | 3.783,19 € | 
| Unit Price without VAT: | 187,56000 € | 
|---|---|
| Unit Price with VAT: | 232,57440 € | 






