


470091YY GE321 | |
|---|---|
DigiKey Part Number | 470091YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470091YY GE321 |
Description | CABLE 9COND 17AWG GRAY 50M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,69000 € | 256,69 € |
| 2 | 244,07000 € | 488,14 € |
| 3 | 236,92333 € | 710,77 € |
| 5 | 228,16800 € | 1.140,84 € |
| 7 | 222,54429 € | 1.557,81 € |
| 10 | 216,70300 € | 2.167,03 € |
| 25 | 211,88680 € | 5.297,17 € |
| Unit Price without VAT: | 256,69000 € |
|---|---|
| Unit Price with VAT: | 318,29560 € |






