


470091YY GE432 | |
|---|---|
DigiKey Part Number | 470091YYGE432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470091YY GE432 |
Description | CABLE 9COND 17AWG GRAY 1M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 17 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | - | |
Length | 3.28' (1.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,79000 € | 6,79 € |
| 2 | 6,47000 € | 12,94 € |
| 3 | 6,28667 € | 18,86 € |
| 5 | 6,06400 € | 30,32 € |
| 7 | 5,92143 € | 41,45 € |
| 10 | 5,77400 € | 57,74 € |
| 25 | 5,40800 € | 135,20 € |
| 50 | 5,14440 € | 257,22 € |
| 100 | 4,89180 € | 489,18 € |
| Unit Price without VAT: | 6,79000 € |
|---|---|
| Unit Price with VAT: | 8,41960 € |






