A1106ELHLT-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 37.586
Unit Price: 1,19000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,46100 €
Datasheet

Similar


ABLIC Inc.
In Stock: 2.685
Unit Price: 0,91000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 1.905
Unit Price: 0,91000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 17.450
Unit Price: 0,48000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 14.533
Unit Price: 0,50000 €
Datasheet

Similar


Melexis Technologies NV
In Stock: 8.847
Unit Price: 0,48000 €
Datasheet
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1106ELHLT-T

DigiKey Part Number
A1106ELHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1106ELHLT-T
Description
MAGNETIC SWITCH UNIPOLAR SOT23W
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
43mT Trip, 16mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3.8V ~ 24V
Current - Supply (Max)
7.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes