
S-5731NSL1-M3T2U | |
|---|---|
DigiKey Part Number | 1662-3211-2-ND - Tape & Reel (TR) 1662-3211-1-ND - Cut Tape (CT) 1662-3211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5731NSL1-M3T2U |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,84600 € | 4,23 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75160 € | 18,79 € |
| 50 | 0,71700 € | 35,85 € |
| 100 | 0,68560 € | 68,56 € |
| 500 | 0,62236 € | 311,18 € |
| 1.000 | 0,59886 € | 598,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56553 € | 1.696,59 € |
| 6.000 | 0,54675 € | 3.280,50 € |
| 9.000 | 0,53649 € | 4.828,41 € |
| 15.000 | 0,52428 € | 7.864,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

