
US5782LSE-AAA-000-RE | |
|---|---|
DigiKey Part Number | 413-US5782LSE-AAA-000-RETR-ND - Tape & Reel (TR) 413-US5782LSE-AAA-000-RECT-ND - Cut Tape (CT) 413-US5782LSE-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US5782LSE-AAA-000-RE |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | 15mT Trip, 3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36750 € | 36,75 € |
| 500 | 0,33110 € | 165,55 € |
| 1.000 | 0,31760 € | 317,60 € |
| 5.000 | 0,29044 € | 1.452,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28033 € | 2.803,30 € |
| 20.000 | 0,27106 € | 5.421,20 € |
| 30.000 | 0,26600 € | 7.980,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |


