
A1106LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1546-2-ND - Tape & Reel (TR) 620-1546-1-ND - Cut Tape (CT) 620-1546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1106LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1106LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 43mT Trip, 16mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 7.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,05200 € | 5,26 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,89780 € | 44,89 € |
| 100 | 0,85950 € | 85,95 € |
| 500 | 0,78274 € | 391,37 € |
| 1.000 | 0,75417 € | 754,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71369 € | 2.141,07 € |
| 6.000 | 0,69086 € | 4.145,16 € |
| 9.000 | 0,67840 € | 6.105,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |




