TPU M12 Cables
Tensility TPU M12 A-code cables combine superior chemical-resistance and shielding, ensuring interference-free signal integrity in demanding applications
Tensility TPU M12 cables are engineered for reliability in demanding industrial and automation environments. Featuring a durable thermoplastic polyurethane (TPU) jacket, they provide outstanding resistance to abrasion, chemicals, and extreme temperatures. These shielded cables ensure superior EMI/RFI protection and are available in plug-to-tinned, socket-to-tinned, and socket-to-plug configurations. Designed for A-coded (sensor/actuator) applications, they come in 4, 5, and 8 conductor variants with 22 AWG and 24 AWG options, supporting voltage ratings of 30 V, 60 V, and 250 V with current capacities up to 4 A. With an extended operating range of -40°C to +105°C and lengths from 1 m to 10 m, these cables offer the durability and versatility required for mission-critical applications.
- TPU jacket material for abrasion, chemical, and extreme temperature resistance (-40°C to +105°C)
- Shielded cables provide EMI/RFI protection
- Plug to tinned, socket to tinned, and socket to plug constructions
- 4, 5, and 8 conductor variants
- 22 AWG and 24 AWG wire gauges
- Rated for 30 V, 60 V, and 250 V operation at up to 4 A
- Standard A-code configuration (IEC 61076-2-101)
- Available lengths: 1 m, 3 m, 5 m, and 10 m
- Industrial automation systems
- Robotics and motion control
- Outdoor and harsh environment installations
- Commercial electronics
- Transportation infrastructure
- Data and telecommunications
- Building automation
Resources
TPU M12 Cables
| Image | Manufacturer Part Number | Description | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-06219 | CIRC CBL 4POS PLUG TO WIRE 4.92' | Plug | Male Pins | 4 | 142 - Immediate | $13.26 | View Details |
![]() | ![]() | 10-06198 | CIRC CBL 5POS PLUG TO WIRE 4.92' | Plug | Male Pins | 5 | 148 - Immediate | $14.72 | View Details |
![]() | ![]() | 10-06195 | CIRC CBL 8POS PLUG TO WIRE 4.92' | Plug | Male Pins | 8 | 8 - Immediate | $16.10 | View Details |
![]() | ![]() | 10-06221 | CIRC CBL 4POS RCPT TO PLUG 4.92' | Receptacle | Female Sockets | 4 | 131 - Immediate | $16.71 | View Details |
![]() | ![]() | 10-06202 | CIRC CBL 5POS RCPT TO PLUG 4.92' | Receptacle | Female Sockets | 5 | 141 - Immediate | $18.64 | View Details |
![]() | ![]() | 10-06210 | CIRC CBL 8POS RCPT TO PLUG 4.92' | Receptacle | Female Sockets | 8 | 144 - Immediate | $20.39 | View Details |
![]() | ![]() | 10-06208 | CIRC CBL 4POS RCPT TO WIRE 4.92' | Receptacle | Female Sockets | 4 | 144 - Immediate | $12.91 | View Details |
![]() | ![]() | 10-06216 | CIRC CBL 5POS RCPT TO WIRE 4.92' | Receptacle | Female Sockets | 5 | 148 - Immediate | $14.47 | View Details |
![]() | ![]() | 10-06199 | CIRC CBL 8POS RCPT TO WIRE 4.92' | Receptacle | Female Sockets | 8 | 117 - Immediate | $15.65 | View Details |
![]() | ![]() | 10-06194 | CIRC CBL 8POS PLUG TO WIRE 9.84' | Plug | Male Pins | 8 | 249 - Immediate | $23.62 | View Details |
![]() | ![]() | 10-06218 | CIRC CBL 4POS RCPT TO PLUG 9.84' | Receptacle | Female Sockets | 4 | 249 - Immediate | $23.01 | View Details |
![]() | ![]() | 10-06211 | CIRC CBL 5POS RCPT TO PLUG 9.84' | Receptacle | Female Sockets | 5 | 250 - Immediate | $25.71 | View Details |
![]() | ![]() | 10-06200 | CIRC CBL 8POS RCPT TO PLUG 9.84' | Receptacle | Female Sockets | 8 | 173 - Immediate | $27.74 | View Details |
![]() | ![]() | 10-06207 | CIRC CBL 4POS RCP TO PLUG 16.40' | Receptacle | Female Sockets | 4 | 90 - Immediate | $31.88 | View Details |
![]() | ![]() | 10-06203 | CIRC CBL 8POS RCP TO PLUG 16.40' | Receptacle | Female Sockets | 8 | 157 - Immediate | $37.21 | View Details |
![]() | ![]() | 10-06197 | CIRC CBL 8POS RCP TO WIRE 16.40' | Receptacle | Female Sockets | 8 | 156 - Immediate | $32.81 | View Details |