
10-06216 | |
|---|---|
DigiKey Part Number | 839-10-06216-ND |
Manufacturer | |
Manufacturer Product Number | 10-06216 |
Description | CIRC CBL 5POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 12,29300 € | 122,93 € |
| 25 | 11,52320 € | 288,08 € |
| 50 | 10,97300 € | 548,65 € |
| 100 | 10,44940 € | 1.044,94 € |
| 250 | 9,79580 € | 2.448,95 € |
| 500 | 9,32876 € | 4.664,38 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,94280 € |

