
10-06202 | |
|---|---|
DigiKey Part Number | 839-10-06202-ND |
Manufacturer | |
Manufacturer Product Number | 10-06202 |
Description | CIRC CBL 5POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 10 | 15,84500 € | 158,45 € |
| 25 | 14,85320 € | 371,33 € |
| 50 | 14,14440 € | 707,22 € |
| 100 | 13,46970 € | 1.346,97 € |
| 250 | 12,62720 € | 3.156,80 € |
| 500 | 12,02528 € | 6.012,64 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 23,11360 € |

