
10-06221 | |
|---|---|
DigiKey Part Number | 839-10-06221-ND |
Manufacturer | |
Manufacturer Product Number | 10-06221 |
Description | CIRC CBL 4POS RCPT TO PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 10 | 14,20700 € | 142,07 € |
| 25 | 13,31720 € | 332,93 € |
| 50 | 12,68180 € | 634,09 € |
| 100 | 12,07670 € | 1.207,67 € |
| 250 | 11,32128 € | 2.830,32 € |
| 500 | 10,78164 € | 5.390,82 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 20,72040 € |

