MCP1501 High-Precision Buffered Voltage Reference
Microchip's MCP1501 is a high-precision buffered voltage reference with an initial accuracy of 0.10% available in 10 voltage options
Microchip's MCP1501 is a high-precision buffered voltage reference with an initial accuracy of 0.10% available in ten voltage options. The MCP1501 is a low-drift bandgap-based reference and uses chopper-based amplifiers that significantly reduce the drift and provide high current output. The MCP1501 is available in a very small 2 mm x 2 mm WDFN package, and SOT-23 and SOIC packages. The SOT-23 package is AEC-Q100 automotive qualified.
- On-board debugger
- Maximum temperature coefficient: 50 ppm/°C from -40°C to +125°C
- Initial accuracy: 0.10%
- Operating temperature range: -40°C to +125°C
- Line regulation: 50 ppm/V max.
- Load regulation: 40 ppm/mA max.
- Low typical operating current: 140 µA
- Output noise (0.1 Hz to 10 kHz): 30 µVRMS
- Packages: 8L 2 mm x 2 mm WDFN, 6L SOT-23, 8L SOIC
- AEC-Q100 qualified, Grade 1 (Only SOT-23 package is automotive qualified)
- 10 V variants available:
- 1.024 V
- 1.250 V
- 1.800 V
- 2.048 V
- 2.500 V
- 3.000 V
- 3.300 V
- 4.096 V
- 4.500 V
- 5.000 V
MCP1501 High-Precision Buffered Voltage Reference
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP1501T-18E/RW | IC VREF SERIES 0.1% 8WDFN | 4340 - Immediate | $0.69 | View Details |
![]() | ![]() | MCP1501T-18E/RW | IC VREF SERIES 0.1% 8WDFN | 4340 - Immediate | $0.69 | View Details |
![]() | ![]() | MCP1501T-18E/RW | IC VREF SERIES 0.1% 8WDFN | 4340 - Immediate | $0.69 | View Details |
![]() | ![]() | MCP1501T-10E/CHY | IC VREF SERIES 1.024V SOT23-6 | 0 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP1501T-10E/CHY | IC VREF SERIES 1.024V SOT23-6 | 0 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP1501T-10E/CHY | IC VREF SERIES 1.024V SOT23-6 | 0 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP1501T-40E/SN | IC VREF SERIES 0.1% 8SOIC | 2675 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501T-40E/SN | IC VREF SERIES 0.1% 8SOIC | 2675 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501T-40E/SN | IC VREF SERIES 0.1% 8SOIC | 2675 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501-30E/SN | IC VREF SERIES 0.1% 8SOIC | 312 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501-40E/SN | IC VREF SERIES 0.1% 8SOIC | 190 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501-33E/SN | IC VREF SERIES 0.1% 8SOIC | 1041 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501-10E/SN | IC VREF SERIES 0.1% 8SOIC | 88 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501-25E/SN | IC VREF SERIES 0.1% 8SOIC | 2128 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP1501T-50E/CHY | IC VREF SERIES 5V SOT23-6 | 2073 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP1501T-50E/CHY | IC VREF SERIES 5V SOT23-6 | 2073 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP1501T-50E/CHY | IC VREF SERIES 5V SOT23-6 | 2073 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP1501T-12E/CHY | IC VREF SERIES 1.25V SOT23-6 | 2031 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP1501T-12E/CHY | IC VREF SERIES 1.25V SOT23-6 | 2031 - Immediate | $0.65 | View Details |
![]() | ![]() | MCP1501T-12E/CHY | IC VREF SERIES 1.25V SOT23-6 | 2031 - Immediate | $0.65 | View Details |