SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-50E/CHY

DigiKey Part Number
150-MCP1501T-50E/CHYTR-ND - Tape & Reel (TR)
150-MCP1501T-50E/CHYCT-ND - Cut Tape (CT)
150-MCP1501T-50E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1501T-50E/CHY
Description
IC VREF SERIES 5V SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
5.2V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
250,67720 €16,93 €
1000,61730 €61,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61726 €1.851,78 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €