
MCP1501T-50E/CHY | |
|---|---|
DigiKey Part Number | 150-MCP1501T-50E/CHYTR-ND - Tape & Reel (TR) 150-MCP1501T-50E/CHYCT-ND - Cut Tape (CT) 150-MCP1501T-50E/CHYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-50E/CHY |
Description | IC VREF SERIES 5V SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 20 mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.2V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,67720 € | 16,93 € |
| 100 | 0,61730 € | 61,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61726 € | 1.851,78 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 1,00440 € |








