SOT 23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1501T-12E/CHY

DigiKey Part Number
MCP1501T-12E/CHYTR-ND - Tape & Reel (TR)
MCP1501T-12E/CHYCT-ND - Cut Tape (CT)
MCP1501T-12E/CHYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1501T-12E/CHY
Description
IC VREF SERIES 1.25V SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 20 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP1501T-12E/CHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
1.7V ~ 5.5V
Current - Supply
550µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
250,54000 €13,50 €
1000,49720 €49,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49724 €1.491,72 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €