DRQ10-S Series 8-Pin SIP Isolated DC/DC Converter
CUI Inc 10 W regulated DC/DC converters offer a wide input voltage range, 3,000 VDC isolation, and compact package
CUI Inc DRQ10-S series 10 W regulated DC/DC converters offer a wide 4:1 input voltage range and 3,000 VDC isolation. Housed in a compact SIP package, these converters feature single- or dual-regulated outputs and an extended operating temperature range of -40°C to +105°C. Ideal for high-performance applications in industrial, telecom, and security systems, the DRQ10-S series ensures reliable DC rail conversion and isolation.
- 10 W isolated output
- 8-SIP package
- 3,000 VDC isolation
- Wide temperature range
- Continuous short circuit and UVLO voltage protection
- Remote control or remote on/off
- 4:1 input range: 9 VDC ~ 36 VDC and 18 VDC ~ 75 VDC
- -40°C to +105°C operating temperature range
- Certified to EN/IEC 62368-1
- Low-power consumer electronics
- Instrumentation
- Telecom or datacom
- eMobility
- Industrial
- Security systems
DRQ10-S Series 8-Pin SIP Isolated DC/DC Converter
| Image | Manufacturer Part Number | Description | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRQ10-48-D5-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 2 | 18V | 28 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-S15-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 1 | 9V | 16 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-S5-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 1 | 9V | 54 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-S12-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 1 | 9V | 0 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-48-D15-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 2 | 18V | 28 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-48-D12-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 2 | 18V | 21 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-48-S15-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 1 | 18V | 28 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-D12-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 2 | 9V | 18 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-D5-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 2 | 9V | 17 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-48-S12-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 1 | 18V | 28 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-48-S5-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 1 | 18V | 16 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-D15-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 2 | 9V | 28 - Immediate | $26.47 | View Details |
![]() | ![]() | DRQ10-24-S3-S | DC-DC ISOLATED, 10W, 9~36 VDC IN | 1 | 9V | 0 - Immediate | $24.87 | View Details |
![]() | ![]() | DRQ10-48-S3-S | DC-DC ISOLATED, 10W, 18~75 VDC I | 1 | 18V | 0 - Immediate | $24.87 | View Details |