Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ10-48-S15-S

DigiKey Part Number
179-DRQ10-48-S15-S-ND
Manufacturer
Manufacturer Product Number
DRQ10-48-S15-S
Description
DC-DC ISOLATED, 10W, 18~75 VDC I
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DRQ10-48-S15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
666mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,47000 €26,47 €
525,48600 €127,43 €
1424,87429 €348,24 €
2824,47000 €685,16 €
5624,07179 €1.348,02 €
11223,67973 €2.652,13 €
25223,22849 €5.853,58 €
Manufacturers Standard Package
Unit Price without VAT:26,47000 €
Unit Price with VAT:32,82280 €